704.910.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
704.910.1
704.910.3
704.910.3

704.910.3

DigiKey Part Number
1948-2129-ND
Manufacturer
Manufacturer Product Number
704.910.3
Description
CONTACT BLOCK DPST-NO 10A 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 10A @ 500VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 500VAC
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,01000 Kč309,01 Kč
25278,07040 Kč6 951,76 Kč
250262,70400 Kč65 676,00 Kč
500247,12742 Kč123 563,71 Kč
Manufacturers Standard Package
Unit Price without VAT:309,01000 Kč
Unit Price with VAT:373,90210 Kč