



Category | Requires Switch Body |
Manufacturer EAO | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 500VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
Part Status Not For New Designs | Base Product Number |
Circuit DPST-NC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 704.910.4-1 | EAO | 35 | 1948-704.910.4-1-ND | 327,36000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |








