
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 366,40000 Kč | 366,40 Kč |
25 | 329,73880 Kč | 8 243,47 Kč |
250 | 311,40852 Kč | 77 852,13 Kč |
500 | 293,07976 Kč | 146 539,88 Kč |
Unit Price without VAT: | 366,40000 Kč |
---|---|
Unit Price with VAT: | 443,34400 Kč |