
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,67000 Kč | 977,67 Kč |
| 25 | 879,88560 Kč | 21 997,14 Kč |
| 250 | 830,99664 Kč | 207 749,16 Kč |
| Unit Price without VAT: | 977,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,98070 Kč |



