704.006.718
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
704.006.718
704.006.718
704.006.718

704.006.718

DigiKey Part Number
1948-1948-ND
Manufacturer
Manufacturer Product Number
704.006.718
Description
LED PNL IND CLEAR 35MM SRW TER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Colorless
Lens Transparency
Clear
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.20" (30.50mm)
Lens Size
35.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1968,39000 Kč968,39 Kč
25871,52720 Kč21 788,18 Kč
250823,20660 Kč205 801,65 Kč
Manufacturers Standard Package
Unit Price without VAT:968,39000 Kč
Unit Price with VAT:1 171,75190 Kč