
Category | Color Green |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 51 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.30mm L x 21.50mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |









