
51-263.0252 | |
|---|---|
DigiKey Part Number | 1948-51-263.0252-ND |
Manufacturer | |
Manufacturer Product Number | 51-263.0252 |
Description | ACTUATOR, 24 MM X 18 MM, ILLUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PST-3NO/3NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,26000 Kč | 2 161,26 Kč |
| 10 | 1 789,48500 Kč | 17 894,85 Kč |
| 25 | 1 669,53280 Kč | 41 738,32 Kč |
| 50 | 1 589,74380 Kč | 79 487,19 Kč |
| 100 | 1 519,03330 Kč | 151 903,33 Kč |
| Unit Price without VAT: | 2 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 615,12460 Kč |










