51-42x.036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-423.036

DigiKey Part Number
1948-1681-ND
Manufacturer
Manufacturer Product Number
51-423.036
Description
SWITCH PB DPST-NO/NC 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin, Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1725,71000 Kč725,71 Kč
25653,10040 Kč16 327,51 Kč
250616,89872 Kč154 224,68 Kč
Manufacturers Standard Package
Unit Price without VAT:725,71000 Kč
Unit Price with VAT:878,10910 Kč