
51-281.0252F | |
|---|---|
DigiKey Part Number | 1948-51-281.0252F-ND |
Manufacturer | |
Manufacturer Product Number | 51-281.0252F |
Description | ACTUATOR, ILLUMINATIVE, 1 NC / 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button (Not Included) | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 21.20mm | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,51000 Kč | 992,51 Kč |
| 10 | 819,68700 Kč | 8 196,87 Kč |
| 25 | 762,04360 Kč | 19 051,09 Kč |
| 50 | 723,16440 Kč | 36 158,22 Kč |
| 100 | 688,35390 Kč | 68 835,39 Kč |
| 250 | 648,33916 Kč | 162 084,79 Kč |
| Unit Price without VAT: | 992,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,93710 Kč |


