51-281.025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-281.025

DigiKey Part Number
1948-1670-ND
Manufacturer
Manufacturer Product Number
51-281.025
Description
SWITCH PB DPST-NO/NC 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Square, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1744,75000 Kč744,75 Kč
25670,23200 Kč16 755,80 Kč
250632,97772 Kč158 244,43 Kč
Manufacturers Standard Package
Unit Price without VAT:744,75000 Kč
Unit Price with VAT:901,14750 Kč