
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 477,63000 Kč | 477,63 Kč |
25 | 429,93120 Kč | 10 748,28 Kč |
250 | 417,90144 Kč | 104 475,36 Kč |
Unit Price without VAT: | 477,63000 Kč |
---|---|
Unit Price with VAT: | 577,93230 Kč |