BC-4D4DXXXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-4D4D015F

DigiKey Part Number
1847-BC-4D4D015F-ND
Manufacturer
Manufacturer Product Number
BC-4D4D015F
Description
CBL DISPLAYPORT M TO M 15' SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1593,40000 Kč593,40 Kč
20480,31900 Kč9 606,38 Kč
40457,39550 Kč18 295,82 Kč
60444,50233 Kč26 670,14 Kč
100428,78010 Kč42 878,01 Kč
260400,85677 Kč104 222,76 Kč
500383,63626 Kč191 818,13 Kč
Manufacturers Standard Package
Unit Price without VAT:593,40000 Kč
Unit Price with VAT:718,01400 Kč