Round Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-931.9

DigiKey Part Number
1948-1388-ND
Manufacturer
Manufacturer Product Number
31-931.9
Description
CAP PUSHBUTTON ROUND WHT
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
31 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Last Time Buy
Size
15.80mm Dia
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-931.9EAO851-931.9-ND1 288,22000 KčMFR Recommended
In-Stock: 274
Check for Additional Incoming Stock
Last Time Buy Date: 01.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
25070,55328 Kč17 638,32 Kč
50066,56408 Kč33 282,04 Kč
1 00062,57446 Kč62 574,46 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč