Round Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-931.9

DigiKey Part Number
51-931.9-ND
Manufacturer
Manufacturer Product Number
51-931.9
Description
CAP PUSHBUTTON ROUND WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
51 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
15.80mm Dia
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč