MFR Recommended



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 18 Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm Dia | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 121,03800 Kč | 605,19 Kč |
| Unit Price without VAT: | 121,03800 Kč |
|---|---|
| Unit Price with VAT: | 146,45598 Kč |




