10-2313.1069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2313.1069

DigiKey Part Number
10-2313.1069-ND
Manufacturer
Manufacturer Product Number
10-2313.1069
Description
CONFIG SWITCH LAMP LED WHITE 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 28V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
White
Voltage
28V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,69000 Kč327,69 Kč
25295,02920 Kč7 375,73 Kč
250278,59316 Kč69 648,29 Kč
500262,15684 Kč131 078,42 Kč
Manufacturers Standard Package
Unit Price without VAT:327,69000 Kč
Unit Price with VAT:396,50490 Kč