



HI-324-WH | |
|---|---|
DigiKey Part Number | 5519-HI-324-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-324-WH |
Description | THREAD INSERT 0.49"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.49" Dia x 0.50" H (12.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.49" Dia x 0.50" H (12.5mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 5 | 15,49200 Kč | 77,46 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 50 | 12,37740 Kč | 618,87 Kč |
| 100 | 11,65330 Kč | 1 165,33 Kč |
| 250 | 10,81464 Kč | 2 703,66 Kč |
| 500 | 10,25724 Kč | 5 128,62 Kč |
| 1 000 | 9,75836 Kč | 9 758,36 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


