Heat Set / Ultrasonic Threaded Insert Yellow 0.25" Dia x 0.32" H (6.3mm x 8.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Set / Ultrasonic Threaded Insert Yellow 0.25" Dia x 0.32" H (6.3mm x 8.2mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

HI-008-WH

DigiKey Part Number
5519-HI-008-WH-ND
Manufacturer
Manufacturer Product Number
HI-008-WH
Description
THREAD INSERT 0.25"DIA X 0.32"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Yellow 0.25" Dia x 0.32" H (6.3mm x 8.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Yellow
Size / Dimension
0.25" Dia x 0.32" H (6.3mm x 8.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
55,16600 Kč25,83 Kč
104,76700 Kč47,67 Kč
254,33400 Kč108,35 Kč
504,04000 Kč202,00 Kč
1003,78170 Kč378,17 Kč
3003,42687 Kč1 028,06 Kč
5003,28240 Kč1 641,20 Kč
1 0003,10476 Kč3 104,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč