



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.21" Dia x 0.28" H (5.3mm x 7.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,99000 Kč | 19,95 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 300 | 2,63593 Kč | 790,78 Kč |
| 500 | 2,52270 Kč | 1 261,35 Kč |
| 1 000 | 2,38285 Kč | 2 382,85 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




