Heat Set / Ultrasonic Threaded Insert Yellow 0.28" Dia x 0.42" H (7.1mm x 10.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Set / Ultrasonic Threaded Insert Yellow 0.28" Dia x 0.42" H (7.1mm x 10.6mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

FL-124-HI

DigiKey Part Number
5519-FL-124-HI-ND
Manufacturer
Manufacturer Product Number
FL-124-HI
Description
THREAD INSERT 0.28"DIA X 0.42"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Yellow 0.28" Dia x 0.42" H (7.1mm x 10.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Yellow
Size / Dimension
0.28" Dia x 0.42" H (7.1mm x 10.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
58,08400 Kč40,42 Kč
107,51500 Kč75,15 Kč
256,83720 Kč170,93 Kč
506,39500 Kč319,75 Kč
1005,99930 Kč599,93 Kč
2505,54204 Kč1 385,51 Kč
5005,23892 Kč2 619,46 Kč
1 0004,96801 Kč4 968,01 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč