



DV-132-TH | |
|---|---|
DigiKey Part Number | 5519-DV-132-TH-ND |
Manufacturer | |
Manufacturer Product Number | DV-132-TH |
Description | THREAD INSERT 0.30"DIA X 0.38"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.30" Dia x 0.38" H (7.5mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.30" Dia x 0.38" H (7.5mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 5 | 7,57800 Kč | 37,89 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 25 | 6,39080 Kč | 159,77 Kč |
| 50 | 5,97820 Kč | 298,91 Kč |
| 100 | 5,60770 Kč | 560,77 Kč |
| 250 | 5,17832 Kč | 1 294,58 Kč |
| 500 | 4,89370 Kč | 2 446,85 Kč |
| 1 000 | 4,63921 Kč | 4 639,21 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



