

260-M5-CR | |
---|---|
DigiKey Part Number | 5519-260-M5-CR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M5-CR |
Description | THREAD INSERT 0.31"DIA X 0.38"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.31" Dia x 0.38" H (7.9mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.31" Dia x 0.38" H (7.9mm x 9.5mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,32000 Kč | 58,32 Kč |
5 | 49,49200 Kč | 247,46 Kč |
10 | 46,36800 Kč | 463,68 Kč |
25 | 42,77640 Kč | 1 069,41 Kč |
50 | 40,39360 Kč | 2 019,68 Kč |
100 | 38,26470 Kč | 3 826,47 Kč |
250 | 35,78760 Kč | 8 946,90 Kč |
500 | 34,14120 Kč | 17 070,60 Kč |
1 000 | 32,66540 Kč | 32 665,40 Kč |
Unit Price without VAT: | 58,32000 Kč |
---|---|
Unit Price with VAT: | 70,56720 Kč |