



260-M5-BR | |
|---|---|
DigiKey Part Number | 5519-260-M5-BR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M5-BR |
Description | THREAD INSERT 0.31"DIA X 0.38"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.31" Dia x 0.38" H (7.9mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.38" H (7.9mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,53400 Kč | 47,67 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 50 | 7,55500 Kč | 377,75 Kč |
| 100 | 7,09520 Kč | 709,52 Kč |
| 250 | 6,55976 Kč | 1 639,94 Kč |
| 500 | 6,20532 Kč | 3 102,66 Kč |
| 1 000 | 5,88784 Kč | 5 887,84 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




