Press-In Threaded Insert Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert Yellow
E Z LOK: Adding threads to your 3D printed part
Cold-Press Inserts That Hold Tight | E-Z Press & E-Z Fin

240-4-BR.438

DigiKey Part Number
5519-240-4-BR.438-ND
Manufacturer
Manufacturer Product Number
240-4-BR.438
Description
E-Z PRESS THREADED INSERT FOR PL
Customer Reference
Detailed Description
Press-In Threaded Insert Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,57600 Kč47,88 Kč
108,90300 Kč89,03 Kč
258,12200 Kč203,05 Kč
507,60540 Kč380,27 Kč
1007,13930 Kč713,93 Kč
2506,60176 Kč1 650,44 Kč
5006,24438 Kč3 122,19 Kč
1 0005,92522 Kč5 925,22 Kč
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč