



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.38" H (6.4mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 8,98800 Kč | 44,94 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 50 | 7,12680 Kč | 356,34 Kč |
| 100 | 6,69000 Kč | 669,00 Kč |
| 250 | 6,18348 Kč | 1 545,87 Kč |
| 500 | 5,84710 Kč | 2 923,55 Kč |
| 1 000 | 5,54641 Kč | 5 546,41 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



