



XL1 BLK | |
|---|---|
DigiKey Part Number | 461-1016-ND |
Manufacturer | |
Manufacturer Product Number | XL1 BLK |
Description | MINI-HOOK BLACK SOLDER 0.093" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 5.100" (129.54mm) | |
Length - Barrel | 4.250" (107.95mm) | |
Temperature Range | 175°F (79°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 5 | 122,33400 Kč | 611,67 Kč |
| 10 | 119,89900 Kč | 1 198,99 Kč |
| 30 | 116,15400 Kč | 3 484,62 Kč |
| 50 | 114,45580 Kč | 5 722,79 Kč |
| 100 | 112,18810 Kč | 11 218,81 Kč |
| 250 | 109,26016 Kč | 27 315,04 Kč |
| 500 | 107,09610 Kč | 53 548,05 Kč |
| 1 000 | 104,97341 Kč | 104 973,41 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |












