
XELBLU | |
|---|---|
DigiKey Part Number | XELBLU-ND |
Manufacturer | |
Manufacturer Product Number | XELBLU |
Description | MACRO-HOOK BLUE BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.150" (3.81mm) | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.678" (14.22mm) | |
Length - Barrel | 3.847" (97.71mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Banana, Female Socket (Jack) (2) | |
Color | Blue | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,11000 Kč | 355,11 Kč |
| 5 | 339,03200 Kč | 1 695,16 Kč |
| 10 | 332,31600 Kč | 3 323,16 Kč |
| 25 | 323,64800 Kč | 8 091,20 Kč |
| 50 | 317,23620 Kč | 15 861,81 Kč |
| 100 | 310,95060 Kč | 31 095,06 Kč |
| 250 | 302,83204 Kč | 75 708,01 Kč |
| 500 | 296,83026 Kč | 148 415,13 Kč |
| Unit Price without VAT: | 355,11000 Kč |
|---|---|
| Unit Price with VAT: | 429,68310 Kč |







