



XELBLK | |
|---|---|
DigiKey Part Number | 461-1028-ND |
Manufacturer | |
Manufacturer Product Number | XELBLK |
Description | MACRO-HOOK BLACK BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.150" (3.81mm) | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.678" (14.22mm) | |
Length - Barrel | 3.847" (97.71mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Banana, Female Socket (Jack) (2) | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,79000 Kč | 408,79 Kč |
| 5 | 390,26800 Kč | 1 951,34 Kč |
| 10 | 382,56300 Kč | 3 825,63 Kč |
| 25 | 372,56800 Kč | 9 314,20 Kč |
| 50 | 365,18800 Kč | 18 259,40 Kč |
| 100 | 357,95530 Kč | 35 795,53 Kč |
| 250 | 348,60652 Kč | 87 151,63 Kč |
| 500 | 341,69792 Kč | 170 848,96 Kč |
| Unit Price without VAT: | 408,79000 Kč |
|---|---|
| Unit Price with VAT: | 494,63590 Kč |






