
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.030" (0.76mm) | |
Features | Lever Style | |
Length | 1.911" (48.54mm) | |
Length - Barrel | 0.825" (20.96mm) | |
Temperature Range | - | |
Termination | 0.030" (0.76mm) Pin | |
Color | Orange | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,03000 Kč | 590,03 Kč |
| 5 | 563,34000 Kč | 2 816,70 Kč |
| 10 | 552,18400 Kč | 5 521,84 Kč |
| 25 | 537,76840 Kč | 13 444,21 Kč |
| 50 | 527,11300 Kč | 26 355,65 Kč |
| 100 | 516,67010 Kč | 51 667,01 Kč |
| 250 | 503,17752 Kč | 125 794,38 Kč |
| Unit Price without VAT: | 590,03000 Kč |
|---|---|
| Unit Price with VAT: | 713,93630 Kč |









