Blue Micro 0.030" (0.76mm) Pin Features Lever Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2015BLU

DigiKey Part Number
X2015BLU-ND
Manufacturer
Manufacturer Product Number
X2015BLU
Description
MICRO-PINCER BLUE 0.030" PIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Micro 0.030" (0.76mm) Pin Features Lever Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Type
Micro
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.030" (0.76mm)
Features
Lever Style
Length
1.911" (48.54mm)
Length - Barrel
0.825" (20.96mm)
Temperature Range
-
Termination
0.030" (0.76mm) Pin
Color
Blue
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1590,03000 Kč590,03 Kč
5563,34000 Kč2 816,70 Kč
10552,18400 Kč5 521,84 Kč
25537,76840 Kč13 444,21 Kč
50527,11300 Kč26 355,65 Kč
100516,67010 Kč51 667,01 Kč
250503,17752 Kč125 794,38 Kč
Manufacturers Standard Package
Unit Price without VAT:590,03000 Kč
Unit Price with VAT:713,93630 Kč
Alternate Color
MICRO-PINCER BLACK 0.030" PIN
In-Stock: 325
Unit Price: 590,03000 Kč
MICRO-PINCER RED 0.030" PIN
In-Stock: 0
Unit Price: 590,03000 Kč
MICRO-PINCER BROWN 0.030" PIN
In-Stock: 0
Unit Price: 590,03000 Kč
MICRO-PINCER GREEN 0.030" PIN
In-Stock: 0
Unit Price: 590,03000 Kč
MICRO-PINCER GRAY 0.030" PIN
In-Stock: 0
Unit Price: 590,03000 Kč