
X100WGRY | |
|---|---|
DigiKey Part Number | X100WGRY-ND |
Manufacturer | |
Manufacturer Product Number | X100WGRY |
Description | MINI-HOOK GRAY SOLDER 0.093" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Gray | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 5 | 79,16200 Kč | 395,81 Kč |
| 10 | 77,58800 Kč | 775,88 Kč |
| 25 | 75,56760 Kč | 1 889,19 Kč |
| 50 | 74,07260 Kč | 3 703,63 Kč |
| 100 | 72,60480 Kč | 7 260,48 Kč |
| 250 | 70,70952 Kč | 17 677,38 Kč |
| 500 | 69,30894 Kč | 34 654,47 Kč |
| 1 000 | 67,93546 Kč | 67 935,46 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |







