Blue Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
X100WBLU
X100WBLU

X100WBLU

DigiKey Part Number
461-1291-ND
Manufacturer
Manufacturer Product Number
X100WBLU
Description
MINI-HOOK BLUE SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Button Style
Manufacturer
E-Z-Hook
Length
2.250" (57.15mm) 2 1/4"
Series
Length - Barrel
1.420" (36.07mm)
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.090" (2.29mm) Wire Opening
Type
Mini
Color
Blue
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
579,16200 Kč395,81 Kč
1077,58800 Kč775,88 Kč
2575,56760 Kč1 889,19 Kč
5074,07260 Kč3 703,63 Kč
10072,60480 Kč7 260,48 Kč
25070,70952 Kč17 677,38 Kč
50069,30894 Kč34 654,47 Kč
1 00067,93546 Kč67 935,46 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 1811
Unit Price: 82,94000 Kč
MINI-HOOK RED SOLDER 0.093"
In-Stock: 1551
Unit Price: 82,94000 Kč
MINI-HOOK ORANGE SOLDER 0.093"
In-Stock: 10
Unit Price: 82,94000 Kč
MINI-HOOK GREEN SOLDER 0.093"
In-Stock: 159
Unit Price: 82,94000 Kč
MINI-HOOK GRAY SOLDER 0.093"
In-Stock: 3
Unit Price: 82,94000 Kč