Multiple Pico 0.025" (0.64mm) Square Pin Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25-S

DigiKey Part Number
P25-S-ND
Manufacturer
Manufacturer Product Number
P25-S
Description
PICO-HOOK MULT 0.025" SQ SET/10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multiple Pico 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Type
Pico
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Push Button Style
Length
1.410" (35.81mm)
Length - Barrel
-
Temperature Range
200°F (93°C) Max
Termination
0.025" (0.64mm) Square Pin
Color
Multiple
Quantity
10 Pieces
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 195,84000 Kč1 195,84 Kč
51 141,49400 Kč5 707,47 Kč
101 118,87800 Kč11 188,78 Kč
251 089,67040 Kč27 241,76 Kč
501 068,08000 Kč53 404,00 Kč
1001 046,91200 Kč104 691,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,84000 Kč
Unit Price with VAT:1 446,96640 Kč