BXJL-36R/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXJL-36R/B

DigiKey Part Number
BXJL-36R/B-ND
Manufacturer
Manufacturer Product Number
BXJL-36R/B
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single To Macro Hook Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Macro Hook
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000V (5kV)
Ratings
-
Current Rating (Amps)
4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1843,68000 Kč843,68 Kč
10717,14100 Kč7 171,41 Kč
25672,25840 Kč16 806,46 Kč
50640,19220 Kč32 009,61 Kč
100609,66570 Kč60 966,57 Kč
250571,54580 Kč142 886,45 Kč
Manufacturers Standard Package
Unit Price without VAT:843,68000 Kč
Unit Price with VAT:1 020,85280 Kč