36.0" (914.40mm) Banana Plug, Single To Macro Hook Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEL-36R/B

DigiKey Part Number
BXEL-36R/B-ND
Manufacturer
Manufacturer Product Number
BXEL-36R/B
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single To Macro Hook Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Macro Hook
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000V (5kV)
Ratings
-
Current Rating (Amps)
4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 419,46000 Kč1 419,46 Kč
101 206,58700 Kč12 065,87 Kč
251 131,09520 Kč28 277,38 Kč
501 077,16380 Kč53 858,19 Kč
1001 025,81740 Kč102 581,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 419,46000 Kč
Unit Price with VAT:1 717,54660 Kč