
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Orange | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 52,22500 Kč | 522,25 Kč |
| 25 | 48,93720 Kč | 1 223,43 Kč |
| 50 | 46,60040 Kč | 2 330,02 Kč |
| 100 | 44,37550 Kč | 4 437,55 Kč |
| 250 | 41,59564 Kč | 10 398,91 Kč |
| 500 | 39,60978 Kč | 19 804,89 Kč |
| 1 000 | 37,71992 Kč | 37 719,92 Kč |
| 2 500 | 35,36013 Kč | 88 400,32 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |





