
9111-60 BLK | |
|---|---|
DigiKey Part Number | 461-1136-ND |
Manufacturer | |
Manufacturer Product Number | 9111-60 BLK |
Description | TEST LEAD BANANA TO BANANA 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 60.0" (1524.00mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 5000V (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 5 | 207,29200 Kč | 1 036,46 Kč |
| 10 | 203,19800 Kč | 2 031,98 Kč |
| 25 | 197,90200 Kč | 4 947,55 Kč |
| 50 | 193,97960 Kč | 9 698,98 Kč |
| 100 | 190,13690 Kč | 19 013,69 Kč |
| 250 | 185,17380 Kč | 46 293,45 Kč |
| 500 | 181,50420 Kč | 90 752,10 Kč |
| 1 000 | 177,90660 Kč | 177 906,60 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |







