
9111-12 BLK | |
|---|---|
DigiKey Part Number | 461-1126-ND |
Manufacturer | |
Manufacturer Product Number | 9111-12 BLK |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 12.0" (304.80mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 5000V (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 5 | 187,42800 Kč | 937,14 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 25 | 178,91960 Kč | 4 472,99 Kč |
| 50 | 175,37100 Kč | 8 768,55 Kč |
| 100 | 171,89800 Kč | 17 189,80 Kč |
| 250 | 167,41200 Kč | 41 853,00 Kč |
| 500 | 164,09476 Kč | 82 047,38 Kč |
| 1 000 | 160,84237 Kč | 160 842,37 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |







