8038 R/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8038 R/B

DigiKey Part Number
461-1220-ND
Manufacturer
Manufacturer Product Number
8038 R/B
Description
MINI-HOOK BLACK/RED BANANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black and Red Mini Banana, Female Socket (Jack) Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.040" (1.02mm)
Features
Push Button Style
Length
5.850" (148.59mm)
Length - Barrel
4.250" (107.95mm)
Temperature Range
-
Termination
Banana, Female Socket (Jack)
Color
Black and Red
Quantity
1 Pair
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,45000 Kč282,45 Kč
Manufacturers Standard Package
Unit Price without VAT:282,45000 Kč
Unit Price with VAT:341,76450 Kč