4230-T130-K0BE-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T130-K0BE-1A
Circuit Breaker Basics - Another Teaching Moment

4230-T130-K0CE-30A

DigiKey Part Number
4230-T130-K0CE-30A-ND
Manufacturer
Manufacturer Product Number
4230-T130-K0CE-30A
Description
CIR BRKR THERM 30A 480VAC/125VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T130-K0CE-30A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,05000 Kč863,05 Kč
5715,99400 Kč3 579,97 Kč
10660,48600 Kč6 604,86 Kč
50546,99260 Kč27 349,63 Kč
100503,95810 Kč50 395,81 Kč
250451,80708 Kč112 951,77 Kč
Manufacturers Standard Package
Unit Price without VAT:863,05000 Kč
Unit Price with VAT:1 044,29050 Kč