

4230-T130-K0CE-20A | |
---|---|
DigiKey Part Number | 4230-T130-K0CE-20A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T130-K0CE-20A |
Description | CIR BRKR THERM 20A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T130-K0CE-20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 854,03000 Kč | 854,03 Kč |
5 | 708,51200 Kč | 3 542,56 Kč |
10 | 653,58300 Kč | 6 535,83 Kč |
50 | 541,27580 Kč | 27 063,79 Kč |
100 | 498,69100 Kč | 49 869,10 Kč |
250 | 447,08512 Kč | 111 771,28 Kč |
Unit Price without VAT: | 854,03000 Kč |
---|---|
Unit Price with VAT: | 1 033,37630 Kč |