


4230-T110-K0CE-4A | |
|---|---|
DigiKey Part Number | 4230-T110-K0CE-4A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CE-4A |
Description | CIR BRK THRM-MAG 4A 277VAC/60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CE-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,75000 Kč | 360,75 Kč |
| 5 | 299,30600 Kč | 1 496,53 Kč |
| 10 | 276,16600 Kč | 2 761,66 Kč |
| 50 | 228,88660 Kč | 11 444,33 Kč |
| 100 | 210,99000 Kč | 21 099,00 Kč |
| 250 | 189,31796 Kč | 47 329,49 Kč |
| 500 | 174,29390 Kč | 87 146,95 Kč |
| 1 000 | 165,35925 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 360,75000 Kč |
|---|---|
| Unit Price with VAT: | 436,50750 Kč |


