Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0CE-2A

DigiKey Part Number
4230-T110-K0CE-2A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0CE-2A
Description
CIR BRK THRM-MAG 2A 277VAC/60VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0CE-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,75000 Kč360,75 Kč
5299,30600 Kč1 496,53 Kč
10276,16600 Kč2 761,66 Kč
50228,88660 Kč11 444,33 Kč
100210,99000 Kč21 099,00 Kč
250189,31796 Kč47 329,49 Kč
500174,29390 Kč87 146,95 Kč
1 000165,35925 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:360,75000 Kč
Unit Price with VAT:436,50750 Kč