Parametric Equivalent




3120-N321-P7T1-W19DG4-5A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W19DG4-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W19DG4-5A |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 230V | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,38000 Kč | 1 068,38 Kč |
| 5 | 886,28400 Kč | 4 431,42 Kč |
| 10 | 817,53600 Kč | 8 175,36 Kč |
| 50 | 676,88740 Kč | 33 844,37 Kč |
| 100 | 623,54610 Kč | 62 354,61 Kč |
| 250 | 558,88864 Kč | 139 722,16 Kč |
| Unit Price without VAT: | 1 068,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,73980 Kč |





