



3120-N311-P7T1-W02D-5A | |
|---|---|
DigiKey Part Number | 302-3120-N311-P7T1-W02D-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N311-P7T1-W02D-5A |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,92000 Kč | 637,92 Kč |
| 5 | 529,31800 Kč | 2 646,59 Kč |
| 10 | 488,30800 Kč | 4 883,08 Kč |
| 50 | 404,52220 Kč | 20 226,11 Kč |
| 100 | 372,76910 Kč | 37 276,91 Kč |
| 250 | 334,29908 Kč | 83 574,77 Kč |
| 500 | 309,45802 Kč | 154 729,01 Kč |
| Unit Price without VAT: | 637,92000 Kč |
|---|---|
| Unit Price with VAT: | 771,88320 Kč |


