Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N311-P7T1-W02D-20A

DigiKey Part Number
302-3120-N311-P7T1-W02D-20A-ND
Manufacturer
Manufacturer Product Number
3120-N311-P7T1-W02D-20A
Description
CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1637,92000 Kč637,92 Kč
5529,31800 Kč2 646,59 Kč
10488,30800 Kč4 883,08 Kč
50404,52220 Kč20 226,11 Kč
100372,76910 Kč37 276,91 Kč
250334,29908 Kč83 574,77 Kč
500309,45802 Kč154 729,01 Kč
Manufacturers Standard Package
Unit Price without VAT:637,92000 Kč
Unit Price with VAT:771,88320 Kč