




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,94000 Kč | 994,94 Kč |
| 5 | 825,37400 Kč | 4 126,87 Kč |
| 10 | 761,35400 Kč | 7 613,54 Kč |
| 50 | 630,41340 Kč | 31 520,67 Kč |
| 100 | 580,75580 Kč | 58 075,58 Kč |
| 250 | 520,57612 Kč | 130 144,03 Kč |
| Unit Price without VAT: | 994,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,87740 Kč |


