Circuit Breaker Thermal 5A 240 V AC 28 V DC Automatic Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC 28 V DC Automatic Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1658-A00-00-P10-5A

DigiKey Part Number
1658-A00-00-P10-5A-ND
Manufacturer
Manufacturer Product Number
1658-A00-00-P10-5A
Description
CIR BRKR THRM 5A 240VAC 28VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 28 V DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
5126,74400 Kč633,72 Kč
10116,95900 Kč1 169,59 Kč
5096,99820 Kč4 849,91 Kč
10089,44730 Kč8 944,73 Kč
25080,31484 Kč20 078,71 Kč
50073,98898 Kč36 994,49 Kč
1 00068,12003 Kč68 120,03 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč