


2-5700-IG1-P10-DD-3A | |
|---|---|
DigiKey Part Number | 302-1295-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-DD-3A |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,78000 Kč | 500,78 Kč |
| 5 | 415,48400 Kč | 2 077,42 Kč |
| 10 | 383,32100 Kč | 3 833,21 Kč |
| 50 | 317,61500 Kč | 15 880,75 Kč |
| 100 | 292,72760 Kč | 29 272,76 Kč |
| 250 | 262,58108 Kč | 65 645,27 Kč |
| 500 | 241,67674 Kč | 120 838,37 Kč |
| Unit Price without VAT: | 500,78000 Kč |
|---|---|
| Unit Price with VAT: | 605,94380 Kč |


