




1410-L210-L2F1-S02-8A | |
|---|---|
DigiKey Part Number | 302-1039-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L210-L2F1-S02-8A |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 5 | 287,25200 Kč | 1 436,26 Kč |
| 10 | 265,05800 Kč | 2 650,58 Kč |
| 50 | 219,68940 Kč | 10 984,47 Kč |
| 100 | 202,51730 Kč | 20 251,73 Kč |
| 250 | 181,72088 Kč | 45 430,22 Kč |
| 500 | 167,30534 Kč | 83 652,67 Kč |
| 1 000 | 158,06286 Kč | 158 062,86 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |



